Toolcraft 889602 Perforated Plate Angle Steel 60x60x60 mm 1 pc

MPN
889602
Brand
Toolcraft
EAN-13
2050001081377
Order Code
07-7209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

Toolcraft manufactures a robust perforated plate angle measuring 60 x 60 x 60 mm, constructed from durable steel. This L-shaped piece features perforations for versatile and secure attachment. It is commonly used in construction and engineering projects for structural support and joining applications.
Type L piece
Dimensions (L x W x H) 60 x 60 x 60 mm
Material Steel
Depth 2mm
Height 60mm
Length 60mm
Number 1
Width 60mm

Reviews

Be the first to submit a review

Trustpilot