Toolcraft 889601 Perforated Plate Angle 60x60x40mm Steel 1pc

MPN
889601
Brand
Toolcraft
EAN-13
2050001081360
Order Code
07-7208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.670
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Toolcraft perforated plate is an L piece made of steel, measuring 60 x 60 x 40 mm. This durable component features a perforated design, enhancing versatility in various projects. It is typically used in construction or DIY projects for securing structures or providing support.
Type L piece
Dimensions (L x W x H) 60 x 60 x 40 mm
Material Steel
Depth 2mm
Height 40mm
Length 60mm
Number 1
Width 60mm

Reviews

Be the first to submit a review

Trustpilot