TOOLCRAFT 888757 Allen Screw M5x30mm Hex Socket DIN 912 Stainless A2

Image Representative of Range

TOOLCRAFT 888757 Allen Screw M5x30mm Hex Socket DIN 912 Stainless A2

MPN
888757
Brand
Toolcraft
EAN-13
2050000961342
Order Code
13-2110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 831 in stock

Toolcraft manufactures the 888757 Allen screws with an M5 diameter and 30 mm length, featuring a hex socket according to DIN 912 standards. Made from stainless steel A2, these screws are highly resistant to corrosion. They are typically used in assemblies requiring secure fastening, such as machinery and furniture construction.
Type Allen screws
Thread Size M5
Thread Length 30mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot