Toolcraft 888751 Allen Screw M5 10mm Hex DIN 912 Stainless Steel A2

Image Representative of Range

Toolcraft 888751 Allen Screw M5 10mm Hex DIN 912 Stainless Steel A2

MPN
888751
Brand
Toolcraft
EAN-13
2050000961304
Order Code
13-2106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,135 in stock

Toolcraft manufactures the 888751 Allen screws, which feature an M5 thread and 10 mm length with a hex socket, complying with DIN 912 standards. Made from stainless steel A2, these screws offer durability and corrosion resistance. They are typically used in mechanical and engineering applications where reliable fastening is required.
Type Allen screws
Thread Size M5
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot