Toolcraft 888748 Allen Screw M4x20mm Hex Socket DIN 912 SS A2 1 piece

Image Representative of Range

Toolcraft 888748 Allen Screw M4x20mm Hex Socket DIN 912 SS A2 1 piece

MPN
888748
Brand
Toolcraft
EAN-13
2050000961274
Order Code
13-2103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Toolcraft produces the 888748 Allen screw, featuring an M4 diameter and a 20 mm length with a hex socket design, conforming to DIN 912 standards. Made from stainless steel A2 for enhanced durability and corrosion resistance, it is suitable for outdoor and marine applications. This screw is ideal for mechanical assemblies where a flush finish is desired.
Type Allen screws
Thread Size M4
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot