Toolcraft 888743 Allen Screw M4x8mm Hex Socket DIN912 Stainless Steel A2

Image Representative of Range

Toolcraft 888743 Allen Screw M4x8mm Hex Socket DIN912 Stainless Steel A2

MPN
888743
Brand
Toolcraft
EAN-13
2050000961236
Order Code
13-2099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Toolcraft manufactures the 888743 Allen screws, which have an M4 thread size, 8 mm length, and a hex socket. Crafted from stainless steel A2, these screws are durable and corrosion-resistant. They are typically used in machinery, automotive, and electronic applications where precision fastening is required.
Type Allen screws
Thread Size M4
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot