TOOLCRAFT 888742 Allen Screw M3x30mm Hex Socket DIN912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888742 Allen Screw M3x30mm Hex Socket DIN912 Stainless Steel A2

MPN
888742
Brand
Toolcraft
EAN-13
2050000961229
Order Code
13-2098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

The Toolcraft 888742 Allen screw is an M3 30 mm length fastener featuring a hex socket head, designed in accordance to DIN 912 standards. Manufactured from robust Stainless Steel A2, it offers reliable performance and corrosion resistance. Typically used in precision engineering applications, it is suitable for securely joining components in machinery and electronics.
Type Allen screws
Thread Size M3
Thread Length 30mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot