TOOLCRAFT 888727 Allen Screw M2 16mm Hex DIN 912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888727 Allen Screw M2 16mm Hex DIN 912 Stainless Steel A2

MPN
888727
Brand
Toolcraft
EAN-13
2050000961106
Order Code
13-2087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

Toolcraft manufactures Allen screws with a hex socket design, made from durable stainless steel A2. The screws measure M2 by 16 mm and adhere to DIN 912 standards, ensuring reliability in precision engineering tasks. They are ideal for fastening components in electronics, automotive, and machinery applications.
Type Allen screws
Thread Size M2
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot