TOOLCRAFT 888725 Allen Screw M2 8mm Hex Socket DIN 912 Stainless A2

Image Representative of Range

TOOLCRAFT 888725 Allen Screw M2 8mm Hex Socket DIN 912 Stainless A2

MPN
888725
Brand
Toolcraft
EAN-13
2050000961083
Order Code
13-2085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

Toolcraft manufactures the 888725 Allen screws, known for their M2 8 mm size and hex socket design, adhering to DIN 912 standards. These screws are crafted from stainless steel A2, offering durability and resistance to corrosion. Typically, they are used in precise machinery assembly and electronic device construction.
Type Allen screws
Thread Size M2
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot