Toolcraft 888723 Hexagonal Nuts M8 DIN 934 Steel Zinc-Plated 1 piece

Image Representative of Range

Toolcraft 888723 Hexagonal Nuts M8 DIN 934 Steel Zinc-Plated 1 piece

MPN
888723
Brand
Toolcraft
EAN-13
2050000961069
Order Code
13-2083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,521 in stock

Toolcraft's hexagonal nut, model 888723, is crafted from zinc-plated steel and adheres to DIN 934 standards. The M8 size makes it ideal for fastening applications requiring robust and secure fittings. Its durable construction is suited for both industrial and domestic use.
Type Hexagon Full Nut
Thread Size M8
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 8

Reviews

Be the first to submit a review

Trustpilot