TOOLCRAFT 888718 Hexagonal Nuts M3 Steel Zinc-Plated DIN 934 1 piece

Image Representative of Range

TOOLCRAFT 888718 Hexagonal Nuts M3 Steel Zinc-Plated DIN 934 1 piece

MPN
888718
Brand
Toolcraft
EAN-13
2050000961021
Order Code
13-2079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,597 in stock

Toolcraft manufactures the 888718 hexagonal nut, an M3 steel zinc-plated fastener compliant with DIN 934 standards. Its corrosion-resistant coating makes it ideal for mechanical and industrial applications. Typically used in construction and assembly, it ensures secure fastening in various projects.
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6 - 8

Reviews

Be the first to submit a review

Trustpilot