Toolcraft 888713 Hexagonal Nuts M1.2 DIN 934 Steel Zinc Plated 1 piece

Image Representative of Range

Toolcraft 888713 Hexagonal Nuts M1.2 DIN 934 Steel Zinc Plated 1 piece

MPN
888713
Brand
Toolcraft
EAN-13
2050000960970
Order Code
13-2074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.479
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Toolcraft manufactures the 888713 Hexagonal Nut, which is made of steel with zinc plating, in compliance with DIN 934. It features an M1.2 thread size and is robust for various fastening applications. Typical uses include electronics, small machinery, and precision instruments.
Type Hexagon Full Nut
Thread Size M1.2
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6AU

Reviews

Be the first to submit a review

Trustpilot