Toolcraft 888709 Self-Tapping Screw Raised Head Zinc-Plated 4.8x16mm

Image Representative of Range

Toolcraft 888709 Self-Tapping Screw Raised Head Zinc-Plated 4.8x16mm

MPN
888709
Brand
Toolcraft
EAN-13
2050000960949
Order Code
13-2072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

The Toolcraft raised head self-tapping screw features a 4.8 mm diameter and 16 mm length, designed with a Phillips drive and compliant with DIN 7981 standards. Made of steel with zinc plating, it offers corrosion resistance and durability. Typical applications include securing materials without pre-drilling in household or industrial projects.
Type Raised head self-tapping screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 4.8
Thread Size UTS No.10
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 4.8mm
Dim (Ø x L) 4.8 mm x 16 mm
DIN Standard DIN 7981
ISO standard ISO 7049
Length 16mm

Reviews

Be the first to submit a review

Trustpilot