Toolcraft 888704 Self-Tapping Screw Raised Head Phillips Steel Zinc 2.9x16mm

Image Representative of Range

Toolcraft 888704 Self-Tapping Screw Raised Head Phillips Steel Zinc 2.9x16mm

MPN
888704
Brand
Toolcraft
EAN-13
2050000960895
Order Code
13-2067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

Toolcraft manufactures the 888704 raised head self-tapping screw, which measures 2.9 mm in diameter and 16 mm in length with a Phillips drive. Made from zinc-plated steel and adhering to DIN 7981, it's designed for secure fastening in metal or plastic. This screw is typically used in construction and assembly projects where strong, reliable joints are needed.
Type Raised head self-tapping screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 16 mm
DIN Standard DIN 7981
Length 16mm

Reviews

Be the first to submit a review

Trustpilot