TOOLCRAFT 888703 Self-Tapping Screw 2.9mm Steel Zinc Raised Head Phillips

Image Representative of Range

TOOLCRAFT 888703 Self-Tapping Screw 2.9mm Steel Zinc Raised Head Phillips

MPN
888703
Brand
Toolcraft
EAN-13
2050000960888
Order Code
13-2066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

Manufactured by Toolcraft, the Raised head self-tapping screw features dimensions of 2.9 mm in diameter and 13 mm in length. It is a steel, zinc-plated fastener conforming to DIN 7981 with a Phillips drive. This screw is typically used for fastening materials such as metal or plastic without the need for pre-drilled holes.
Type Raised head self-tapping screw
Length Metric 13
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 13 mm
DIN Standard DIN 7981
Length 13mm

Reviews

Be the first to submit a review

Trustpilot