TOOLCRAFT 888701 Self-Tapping Screw 2.9mm 9.5mm Zinc Plated Steel

Image Representative of Range

TOOLCRAFT 888701 Self-Tapping Screw 2.9mm 9.5mm Zinc Plated Steel

MPN
888701
Brand
Toolcraft
EAN-13
2050000960871
Order Code
13-2065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
300+ £0.0162
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,420 in stock

Toolcraft manufactures the 888701 raised head self-tapping screw, designed with a diameter of 2.9 mm and a length of 9.5 mm. Made from zinc-plated steel, this screw features a Phillips head and adheres to DIN 7981 standards. It's ideal for use in metal-to-metal or plastic applications where a strong and secure fastening is required.
Type Raised head self-tapping screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot