TOOLCRAFT 888691 Allen Screws M4 16mm Steel Zinc-Plated DIN 84

Image Representative of Range

TOOLCRAFT 888691 Allen Screws M4 16mm Steel Zinc-Plated DIN 84

MPN
888691
Brand
Toolcraft
EAN-13
2050000960789
Order Code
13-2059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Toolcraft manufactures the 888691 Allen screw, featuring a slot drive and measuring M4 by 16 mm. This screw is made of steel with a zinc-plated finish, adhering to the DIN 84 standard. It is typically used in precision assembly applications requiring reliable fasteners.
Type Allen screws
Thread Size M4
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot