TOOLCRAFT 888689 Allen Screw M3 35mm Slot DIN84 Steel Zinc-Plated 1 piece

Image Representative of Range

TOOLCRAFT 888689 Allen Screw M3 35mm Slot DIN84 Steel Zinc-Plated 1 piece

MPN
888689
Brand
Toolcraft
EAN-13
2050000960765
Order Code
13-2057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Toolcraft Allen screw 888689 is a steel, zinc-plated fastener with a 35 mm length and M3 diameter, conforming to DIN 84 standards. Known for its durability, it is ideal for securing components with precision in various mechanical assemblies. Typically used in electronics and small machinery, this screw ensures reliable connections in high-performance applications.
Type Allen screws
Thread Size M3
Thread Length 35mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot