TOOLCRAFT 888676 Allen Screw M2 20mm DIN 84 Steel Zinc Plated 1 piece

Image Representative of Range

TOOLCRAFT 888676 Allen Screw M2 20mm DIN 84 Steel Zinc Plated 1 piece

MPN
888676
Brand
Toolcraft
EAN-13
2050000960635
Order Code
13-2044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

Toolcraft manufactures the 888676 Allen screws, which are M2, 20 mm, and zinc-plated steel, with a slot head conforming to DIN 84 standards. These screws are ideal for applications requiring strong, durable fasteners with resistance to corrosion. Commonly used in precision equipment and electronics assembly, they ensure secure and reliable connections.
Type Allen screws
Thread Size M2
Thread Length 20mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot