TOOLCRAFT 888670 Allen Screw M1.4 10mm Steel Zinc-Plated DIN 84

Image Representative of Range

TOOLCRAFT 888670 Allen Screw M1.4 10mm Steel Zinc-Plated DIN 84

MPN
888670
Brand
Toolcraft
EAN-13
2050000960574
Order Code
13-2038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.347
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Toolcraft manufactures Allen screws, specifically model 888670, with dimensions of M1.4 by 10 mm and conforming to DIN 84 standards. These steel screws are zinc plated for enhanced corrosion resistance. They are typically used in precision engineering applications, requiring reliable and durable fastenings.
Type Allen screws
Thread Size M1.4
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot