TOOLCRAFT 88202-1 Plastic-Tapping Screws 2.2x6mm Steel Zinc Plated 100 pieces

Image Representative of Range

TOOLCRAFT 88202-1 Plastic-Tapping Screws 2.2x6mm Steel Zinc Plated 100 pieces

MPN
88202-1
Brand
Toolcraft
EAN-13
4016138799590
Order Code
13-2032
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Toolcraft's 88202-1 Plastic-tapping screw is a steel, zinc-plated fastener measuring 2.2 mm by 6 mm. This star-headed screw is ideal for securing plastic components in various applications. The pack contains 100 pieces, making it suitable for both individual projects and bulk use.
Type Plastic-tapping screw
Length Metric 6
Thread Size Metric 2.2
Thread Size UTS No.2
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 6 mm
Length 6mm

Reviews

Be the first to submit a review

Trustpilot