Toolcraft 88 70 92 Tool Trolley 684 x 470 x 820mm 15.2kg

MPN
88 70 92
Brand
Toolcraft
EAN-13
4016138543476
Order Code
51-2676
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 26/11/2026

This tool trolley from Toolcraft is a robust, very high quality tool trolley in a simple design. Designed with three tiers, each with a 50kg capacity, the trolley is made of sturdy, powder-coated material providing extra-long durability even in the toughest conditions.


  • 3 Tier
  • Extremely robust design
  • Comfort grip and easy to steer
  • Brakes on both rear wheels
  • Ideal for the garage, workplace or janitorial usage
  • Assembly required
Type Tool trolley
Load Capacity 50kg
Assembly required
Colour Grey, Anthracite
Height 820mm
Length 684mm

Reviews

Be the first to submit a review

Trustpilot