Toolcraft 821412 Foam Mat Inlay Customisable Grid for Secure Equipment

MPN
821412
Brand
Toolcraft
EAN-13
4016138601664
Order Code
07-7205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

The Toolcraft foam mat inlay measures 440 x 320 x 40 mm and is made from durable cross-linked foam. It serves as a protective foam insert, ideal for cushioning tools within a case or box. This product is commonly used for safeguarding delicate instruments during transportation or storage.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 440 x 320 x 40 mm
Height 40mm
Length 440mm
Material (details) Foam mat
Width 320mm

Reviews

Be the first to submit a review

Trustpilot