Toolcraft 820927 Crimping Pliers + Crimps 1004pcs

MPN
820927
Brand
Toolcraft
EAN-13
4016138496765
Order Code
51-2529
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

A professional set for crimping insulated, non-insulated and coaxial plug connectors.


  • Changeable crimping jaws
  • For insulated and non-insulated flat plug connector, 1.72 to 8.2mm (coax-plug) 0.5 to 6mm²
  • Ratchet lock
  • 6 pressure torque settings
  • See Technical Specification for full listing of contents
Type Crimp tool
Capacity 0.5 to 6mm²
Ratchet lock
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot