Christmas Opening Hours and Delivery Dates here

Toolcraft 616658 PT-509 Gas Soldering Iron Set Inc Gas

Order Code:

64-5244

Brand: Toolcraft MPN: 616658

Discontinued


Universal gas soldering iron set from Toolcraft suitable for soldering work or heating material such as heat shrinkable tubing. The soldering iron is adjustable from 30 to 120W, making it equivalent to an electric soldering iron. It is supplied as part of a comprehensive 10-piece kit in a convenient plastic wallet.


  • Convenient Piezo self-ignition
  • Uses high-quality ISO-butane gas
  • Maximum temperature of solder 400°C
  • Gas content 75ml
  • Maximum operating time 50 minutes
  • Maximum power 120W

Set includes: Gas burner, hot cutter, styroprene cutter, smoothing trowel, flame nozzle, soldering tip, soldering wire, cleaning sponge, protective cap, gas bottle, plastic pouch.

Type Gas soldering iron
Wattage 120W
Operating Temperature Max. 400°C

Trustpilot