Toolcraft 538876 PVC Braided Hose 13.2mm 1/2 Transparent per Metre

Image Representative of Range

Toolcraft 538876 PVC Braided Hose 13.2mm 1/2" Transparent per Metre

MPN
538876
Brand
Toolcraft
EAN-13
2050000174537
Order Code
13-2021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,836 in stock

Manufactured by Toolcraft, this PVC.Gewebeschlauch braided hose features a diameter of 13.2 mm (1/2 inch) and is sold per metre. It is transparent and designed for durability, making it ideal for garden and general-purpose applications. The hose is particularly suitable for transporting water and other compatible fluids.
Type Braided hose
Length Sold Per Metre
Diameter 18mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 100m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range , 65°C

Reviews

Be the first to submit a review

Trustpilot