Toolcraft 538868 TOOLCRAFT PVC Braided Hose 9.7mm 3/8 Transparent

Image Representative of Range

Toolcraft 538868 TOOLCRAFT PVC Braided Hose 9.7mm 3/8" Transparent

MPN
538868
Brand
Toolcraft
EAN-13
2050000174520
Order Code
13-2020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,558 in stock

The Toolcraft PVC.Gewebeschlauch is a transparent braided hose that measures 9.7 mm or 3/8 inch and is sold per metre. This durable hose is designed with high-quality PVC material, offering excellent strength and flexibility for various applications. It is typically used in garden and industrial settings for fluid transport and irrigation purposes.
Type Braided hose
Length Sold Per Metre
Diameter 13.6mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 100m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range , 65°C

Reviews

Be the first to submit a review

Trustpilot