TOOLCRAFT 486773 Wire Rope 2mm Grey Sold by the Metre EN 12385-2 6x7 + WSC

Image Representative of Range

TOOLCRAFT 486773 Wire Rope 2mm Grey Sold by the Metre EN 12385-2 6x7 + WSC

MPN
486773
Brand
Toolcraft
EAN-13
4016138763041
Order Code
13-2016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Manufactured by Toolcraft, this grey wire rope has a diameter of 2 mm and is sold by the metre. It features robust construction suitable for general-purpose utility tasks. Typical applications include securing loads and providing tension in various mechanical or structural setups.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 2mm
Max. breaking load 254 daN
Weight 15.7g/m

Reviews

Be the first to submit a review

Trustpilot