TOOLCRAFT 486762 Steel Wire Rope Dia3mm Grey Sold by the Metre

Image Representative of Range

TOOLCRAFT 486762 Steel Wire Rope Dia3mm Grey Sold by the Metre

MPN
486762
Brand
Toolcraft
EAN-13
4016138763058
Order Code
13-2013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Toolcraft wire rope Ø 3 mm is a durable and flexible grey cable, sold by the metre. Manufactured by Toolcraft, it is designed for various lifting and securing applications. Ideal for use in construction, marine, and industrial environments.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 3mm
Max. breaking load 571 daN
Weight 35.4g/m

Reviews

Be the first to submit a review

Trustpilot