TOOLCRAFT 486749 Wire Rope 2.5mm Grey Steel EN 12385-2 Sold per Metre

Image Representative of Range

TOOLCRAFT 486749 Wire Rope 2.5mm Grey Steel EN 12385-2 Sold per Metre

MPN
486749
Brand
Toolcraft
EAN-13
4016138763034
Order Code
13-2009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Manufactured by Toolcraft, this 2.5 mm diameter grey wire rope is sold by the metre. It is designed for durability and strength, making it ideal for construction or rigging applications. The wire rope is suitable for use in settings requiring reliable tension and support solutions.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 2.5mm
Max. breaking load 397 daN
Weight 23.8g/m

Reviews

Be the first to submit a review

Trustpilot