Toolcraft 484892 Suction Lifter Load-Bearing Capacity: 10 kg

MPN
484892
Brand
Toolcraft
EAN-13
4016138791730
Order Code
64-5571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 695 in stock

This rubber suction lifter from Toolcraft is ideal for lifting covers, boards and other large objects.


  • Generates high vacuum
  • Maximum load-bearing capacity 10kg
  • Colour: black
  • Diameter 60mm
Type Suction lifter
Capacity 10kg
Size 60mm

Reviews

Be the first to submit a review

Trustpilot