Toolcraft 401632 Countersunk Screws M3x16mm Stainless Steel 100 pieces

Image Representative of Range

Toolcraft 401632 Countersunk Screws M3x16mm Stainless Steel 100 pieces

MPN
401632
Brand
Toolcraft
EAN-13
4016138815122
Order Code
13-2001
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Toolcraft manufactures these countersunk screws, featuring a hex socket (Allen) and complying with DIN 7991 specifications. Made from stainless steel, they are 3 mm in diameter and 16 mm in length, packaged in a set of 100. Commonly used in applications requiring a flush finish, such as metal or woodworking projects.
Type Countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot