Toolcraft 401628 Countersunk Screws DIN 7991 M3 6mm Stainless 100 pieces

Image Representative of Range

Toolcraft 401628 Countersunk Screws DIN 7991 M3 6mm Stainless 100 pieces

MPN
401628
Brand
Toolcraft
EAN-13
4016138815085
Order Code
13-1997
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Toolcraft manufactures high-quality countersunk screws, model 401628, measuring M3 x 6 mm, with a hex socket (Allen) design that complies with DIN 7991 standards. These stainless steel screws, provided in packs of 100, are designed for secure and flush fitting in various assembly applications. They are typically used in precision engineering, electronics, and construction projects.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot