Easter Opening Hours and Delivery Dates here
Toolcraft 2754413 AP-1880 TAWB-200 8 Ah Li-ion Tool Battery for 20-V Devices

Image Representative of Range

Toolcraft 2754413 AP-1880 TAWB-200 8 Ah Li-ion Tool Battery for 20-V Devices

Order Code:

07-7928

Brand: Toolcraft MPN: TO-8263239 EAN-13: 4064161244327
Qty Unit Price (Ex VAT)
1+ £36.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft AP-1880 / TAWB-200 tool battery is an 8 Ah Li-ion power source designed for use in the Series TAWB-200 range of power tools. Known for its high capacity and reliable performance, it is ideal for both professional tradespeople and DIY enthusiasts. This battery's robust design ensures prolonged usage in demanding applications.
Type Tool battery
Battery Voltage 20 V
Capacity 8Ah
Technology Li-ion
Dim (L x W x H) 126 x 88 x 86 mm
Height 86mm
Length 126mm
Misc Attribute AP-1880 / TAWB-200
Rechargeable Yes
Size Non-standard rechargeable
Suitable For TAWB-200
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot