Toolcraft 2180571 Crimping Bits Ferrules 0.5-4mm² for PZ-500

Order Code:

07-7175

Brand: Toolcraft MPN: 2180571 EAN-13: 4053199995554
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
204 in stock, despatched in 4 working days

Toolcraft manufactures the 2180571 Crimping Bits for ferrules with a crimp area ranging from 0.5 to 4 mm², designed specifically for use with the Toolcraft PZ-500 pliers. These crimp inserts ensure precise and secure connections in electrical installations. Typical applications include wiring tasks in residential and commercial projects.
Type Crimp inset
For Use With Ferrules
Length 34mm
Crimp area 0.5 up to 4 mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 12 up to 22 awg
Crimp area AWG (max.) 12AWG
Crimp area AWG (min.) 22AWG
Height 12mm
Plastic free packaging Plastic-free packaging
Suitable For TOOLCRAFT
Suited for model PZ-500
Width 50.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot