Toolcraft 2161002 Crimping Bits For PZ-500 4.0-6.0mm² Terminals

MPN
2161002
Brand
Toolcraft
EAN-13
4053199990221
Order Code
07-7170
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Toolcraft's crimping bits are designed for precision with insulated blade terminal receptacles, offering a crimp area of 4.0 up to 6.0 mm². Compatible with Toolcraft PZ-500 pliers, they provide reliable and secure connections. Ideal for electrical applications requiring durable and efficient terminal crimping.
Type Crimp inset
For Use With Insulated blade terminal receptacles
Length 34mm
Crimp area 4.0 up to 6.0mm²
Crimp area (max.) 6.0mm²
Crimp area (min.) 4.0mm²
Crimp area AWG 10 up to 12 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 12AWG
Height 12.5mm
Suited for model PZ-500
Weight 62g
Width 50.6mm

Reviews

Be the first to submit a review

Trustpilot