Toolcraft 194676 Phillips Countersunk Metal Screws DIN 7982 3.5x13mm Pk 100

MPN
194676
Brand
Toolcraft
EAN-13
4016138301151
Order Code
51-3139

Discontinued


Galvanised steel countersunk sheet metal screws with Phillips recesses.


  • DIN 7982
  • ISO 7050
  • Supplied in packs of 100
Length Metric 13
Length Imperial 1/2
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Countersunk head
Drive Type Phillips
Material Steel Zinc Plated
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Countersunk head
Thread Length 13mm
Thread Size 3.5mm

Trustpilot