Toolcraft 1601070 Mains Tester 4mm Blade 100-250V AC

MPN
1601070
Brand
Toolcraft
EAN-13
4016139328782
Order Code
07-7148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The Toolcraft mains tester features a 4 mm blade width and a 100 mm blade length, suitable for testing voltages ranging from 100 to 250 V AC. It serves as a 1 pole voltage tester, making it ideal for verifying electrical current presence. This versatile tool is commonly used by electricians for identifying live wires and ensuring electrical safety.
Maximum Voltage 250V AC
Display Type Neon
Blade Length 100mm
Blade Width 4mm
Handle Ø 16mm
Length 190mm
Range of use Electrician
Type Mains tester
Voltage (min.) 100V AC
Weight 31g

Reviews

Be the first to submit a review

Trustpilot