TOOLCRAFT 1592462 Plastic Hose connector piece 19 mm for hoses

MPN
1592462
Brand
Toolcraft
EAN-13
4016139320472
Order Code
17-7452
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Toolcraft 1592462 is a robust plastic hose connector piece designed for reliable use in various fluid transfer applications. Specifically engineered to accommodate hoses with a diameter of 19 mm (3/4"), this connector ensures a secure and leak-proof fit, suitable for both domestic and industrial fluid distribution systems. Made from high-quality materials, the connector is resistant to corrosion and environmental degradation, making it ideal for use in outdoor settings and in systems where exposure to moisture is routine. Often utilised in irrigation systems, garden hose assemblies, and industrial fluid conveyance, the connector provides a dependable and efficient solution for joining hoses where flexibility and resilience are required. Its straightforward design allows for quick installation and easy integration with existing hose networks, thereby enhancing operational efficiency in fluid management tasks.
Type Hose connector piece
Dimensions (L x W x H) 44 x 44 x 91 mm
Height 91mm
Hose connection 19 mm (3/4") Ø
Length 44mm
Material ABS plastic
Product Type Hose connector piece
Width 44mm

Reviews

Be the first to submit a review

Trustpilot