Toolcraft 1561118 Plastic Hose Connector 13mm Water Stop Function

MPN
1561118
Brand
Toolcraft
EAN-13
4016139197579
Order Code
07-7096
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Toolcraft 1561118 plastic hose connector features a 13 mm (1/2") diameter with a water stop function. Manufactured by Toolcraft, it is designed for secure hose connections in garden applications. This piece is ideal for efficiently connecting and stopping the flow in garden hoses.
Type Hose Connector
Dimensions (L x W x H) 37 x 82 x 37 mm
Height 37mm
Hose connection 13 mm (1/2") Ø
Length 37mm
Material ABS plastic
Width 82mm

Reviews

Be the first to submit a review

Trustpilot