Toolcraft 1561117 Plastic Hose Connector 13mm Quick Easy Connection

MPN
1561117
Brand
Toolcraft
EAN-13
4016139197562
Order Code
07-7095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Toolcraft hose connector piece has a diameter of 13 mm (1/2 inch) and is made of durable plastic. Manufactured by Toolcraft, it ensures reliable and secure connections between garden hoses. Typically used for garden and outdoor watering applications, it facilitates easy hose linking.
Type Hose Connector
Dimensions (L x W x H) 37 x 37 x 82 mm
Height 82mm
Hose connection 13 mm (1/2") Ø
Length 37mm
Material ABS plastic
Width 37mm

Reviews

Be the first to submit a review

Trustpilot