Toolcraft 1561115 Plastic Hose Connector 19mm Water Stop Comfortable Grip

MPN
1561115
Brand
Toolcraft
EAN-13
4016139197548
Order Code
07-7093
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 850 in stock

The Toolcraft 1561115 Plastic Hose Connector Piece features a 19 mm (3/4") water stop design, ideal for efficient garden irrigation. Manufactured by Toolcraft, this durable piece ensures reliable water flow control and easy hose connection. It's perfect for connecting various pieces of hose in a garden setting, enhancing the ease of use and flexibility of watering systems.
Type Hose Connector
Dimensions (L x W x H) 44 x 44 x 91 mm
Height 91mm
Hose connection 19 mm (3/4") Ø
Length 44mm
Material ABS plastic
Width 44mm

Reviews

Be the first to submit a review

Trustpilot