Toolcraft 1561109 Vario Circular Sprinkler 452 m² Max Coverage Adjustable

MPN
1561109
Brand
Toolcraft
EAN-13
4016139197487
Order Code
07-7089
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 708 in stock

The Toolcraft 1561109 Vario Circular sprinkler efficiently waters garden areas up to 452 m². Manufactured by Toolcraft, this circular sprinkler offers adjustable spray patterns for customisable coverage. It is ideal for maintaining lawns, flower beds, and vegetable patches.
Type Circular sprinkler
Area type Circular
Depth 31.3mm
Dimensions (W x H x D) 83.5 x 327 x 31.3 mm
Height 327mm
Irrigated area 452 m² (max.)
Range (max.) 12m
Range (min.) 0m
Sprinkling width (max.) 12m
Sprinkling width (min.) 0m
Width 83.5mm

Reviews

Be the first to submit a review

Trustpilot