Toolcraft 1553742 Electric Block and Tackle Load 300kg/600kg with Pulley

MPN
1553742
Brand
Toolcraft
EAN-13
4016139192413
Order Code
07-7086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 135 availableBack-order availability date - 12/10/2026

Toolcraft 1553742 electric block and tackle features a load capacity of 600 kg when using a pulley and 300 kg without it. This versatile electric hoist, also referred to as an electric pulley or cable winch, is ideal for lifting heavy loads in construction, workshops, and garages. It provides efficient and safe lifting solutions for various industrial applications.
Type Electric block and tackle
Load Capacity 300kg
Height 147mm
Length 380mm
Lifting height (incl. pulley) 9m
Lifting height (w/o pulley) 18m
Operating Voltage 230V
Power 1000W
Rope length 18m
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 17400g
Width 143mm

Reviews

Be the first to submit a review

Trustpilot