Toolcraft 1553741 Electric Hoist 400kg with Pulley 200kg Without Pulley

MPN
1553741
Brand
Toolcraft
EAN-13
4016139192406
Order Code
07-7085
Country of Origin
China
View Full Product Range (2)

Discontinued


The Toolcraft 1553741 Electric block and tackle is an electric hoist with a load capacity of 400 kg when used with the pulley, and 200 kg without. Manufactured by Toolcraft, this cable winch system is ideal for lifting heavy loads efficiently in construction or warehouse environments. It features a robust electric pulley system designed for ease of use and reliability in demanding applications.
Type Electric block and tackle
Load Capacity 200kg
Height 147mm
Length 380mm
Lifting height (incl. pulley) 9m
Lifting height (w/o pulley) 18m
Operating Voltage 230V
Power 1000W
Rope length 18m
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 16800g
Width 143mm

Trustpilot