Christmas Opening Hours and Delivery Dates here
TOOLCRAFT 1499511 TC-AHR 9 Air Hose Recoiler 9m 7bar Wall Mount

Image Representative of Range

TOOLCRAFT 1499511 TC-AHR 9 Air Hose Recoiler 9m 7bar Wall Mount

Order Code:

13-1987

Brand: Toolcraft MPN: 1499511 EAN-13: 4016139140278
Qty Unit Price (Ex VAT)
1+ £42.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft TC-AHR 9 is a wall-mounted air hose recoiler designed for compressed air systems, featuring a 9-metre hose capable of withstanding up to 7 bar. Manufactured by Toolcraft, this accessory ensures efficient and organised management of compressor hoses. It is ideal for maintaining tidiness and ease of access in workshops and garages.
Type Air hose recoiler
Length 9m
Connector 1/4" (6,3 mm)
Inside Diameter 8mm
Max. operating pressure 7bar
Outside Ø 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot