TOOLCRAFT 148789 Countersunk Screws M3x10mm Hex Socket Steel 100 pieces

Image Representative of Range

TOOLCRAFT 148789 Countersunk Screws M3x10mm Hex Socket Steel 100 pieces

MPN
148789
Brand
Toolcraft
EAN-13
4053199286256
Order Code
13-1983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft manufactures the 148789 Countersunk screws, featuring an M3 size and 10 mm length with a hex socket suitable for Allen keys. Crafted from steel, these fasteners come in packs of 100. They are typically used in applications requiring a flush surface, such as in machinery or electronics assembly.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket (Allen)
Material Steel
ISO standard ISO 10642
Misc Attribute Countersunk screws ISO 10642

Reviews

Be the first to submit a review

Trustpilot