TOOLCRAFT 145899 Fillister Head Screws M3x4mm Phillips Steel Zinc 200pieces

Image Representative of Range

TOOLCRAFT 145899 Fillister Head Screws M3x4mm Phillips Steel Zinc 200pieces

MPN
145899
Brand
Toolcraft
EAN-13
4053199261901
Order Code
13-1975
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Toolcraft Fillister head screws, model 145899, are made of steel and zinc galvanised for added durability. Featuring an M3 4 mm size with a Phillips drive in compliance with DIN 7985 standards, they are suitable for various fastening applications. Typically used in electronics and machinery assembly, these screws come in a pack of 200 pieces.
Type Fillister head screws
Thread Size M3
Thread Length 4mm
Screw Head Style Raised head
Material Steel BZP
Misc Attribute Lens screws DIN 7985
Standards DIN 7985

Reviews

Be the first to submit a review

Trustpilot