TOOLCRAFT 144971 Raised Head Self-tapping Screws 2.9x19mm Phillips Steel

Image Representative of Range

TOOLCRAFT 144971 Raised Head Self-tapping Screws 2.9x19mm Phillips Steel

MPN
144971
Brand
Toolcraft
EAN-13
4053199133987
Order Code
13-1971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Toolcraft manufactures the 144971 raised head self-tapping screw, which measures 2.9 mm by 19 mm and features a Phillips drive according to DIN 7981 standards. Made of steel with a zinc-galvanized finish, this screw provides durability and resistance to corrosion. It is typically used for fastening metal and plastic materials together.
Type Raised head self-tapping screw
Length Metric 19
Length Imperial 3/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc galvanized
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 19 mm
DIN Standard DIN 7981
Length 19mm
Misc Attribute Sheet metal screws DIN 7981

Reviews

Be the first to submit a review

Trustpilot