TOOLCRAFT 136619 Turnbuckle M8 Zinc Galvanised Steel Hook & Hook

Image Representative of Range

TOOLCRAFT 136619 Turnbuckle M8 Zinc Galvanised Steel Hook & Hook

MPN
136619
Brand
Toolcraft
EAN-13
4053199206025
Order Code
13-1963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Toolcraft manufactures the 136619 Turnbuckle, featuring hook and hook ends. This M8 steel component is zinc galvanised and adheres to DIN 1480 standards. It's typically used for tensioning and adjusting the stability of cables or ropes in construction and rigging applications.
Type Turnbuckle
Thead Size M8
Material Steel
DIN Standard DIN 1480
Material properties zinc galvanized
Misc Attribute Hook & hook

Reviews

Be the first to submit a review

Trustpilot